Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS

100SXV15M

Panasonic

Cap Aluminum Polymer 15uF 100VDC 20% (8 X 11.9mm) SMD 0.04 Ohm 2350mA 1000h 125°C T/R

  • 已订购: 1200

    Ships 8/19/26


  • 400
    $1.86
  • 800
    $1.80
  • 1,200
    $1.79
See More

100SXV15M

Panasonic

Cap Aluminum Polymer 15uF 100VDC 20% (8 X 11.9mm) SMD 0.04 Ohm 2350mA 1000h 125°C T/R

  • 已订购: 1200

    Ships 8/19/26


  • 400
    $1.86
  • 800
    $1.80
  • 1,200
    $1.79
See More

10SEP270M

Panasonic

Cap Aluminum Polymer 270uF 10VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 3700mA 3000h 105ƒA€A°C T/R

  • 有存货: 1000

    inmediatamente


  • 200
    $0.729
  • 400
    $0.681
  • 1,000
    $0.604
See More

10SEP270M

Panasonic

Cap Aluminum Polymer 270uF 10VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 3700mA 3000h 105ƒA€A°C T/R

  • 有存货: 1000

    inmediatamente


  • 200
    $0.729
  • 400
    $0.681
  • 1,000
    $0.604
See More

16SEPC270MX

Panasonic

Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 9mm) Radial 3.5mm 0.01 Ohm 5000mA 5000h 105C Bulk

  • 有存货: 900

    inmediatamente


  • 200
    $0.6244
  • 600
    $0.5640
  • 1,000
    $0.5225
See More

16SEPC270MX

Panasonic

Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 9mm) Radial 3.5mm 0.01 Ohm 5000mA 5000h 105C Bulk

  • 有存货: 900

    inmediatamente


  • 200
    $0.6244
  • 600
    $0.5640
  • 1,000
    $0.5225
See More

16SVPF1000M

Panasonic

The 16SVPF1000M is a surface-mount conductive polymer aluminum solid capacitor with a capacitance of 1000 μF and ...

  • 有存货: 800

    inmediatamente

  • 已订购: 8400

    Ships 6/26/26


  • 400
    $0.956
  • 800
    $0.946
  • 1,200
    $0.944
See More

16SVPF1000M

Panasonic

The 16SVPF1000M is a surface-mount conductive polymer aluminum solid capacitor with a capacitance of 1000 μF and ...

  • 有存货: 800

    inmediatamente

  • 已订购: 8400

    Ships 6/26/26


  • 400
    $0.956
  • 800
    $0.946
  • 1,200
    $0.944
See More

16SVPF270M

Panasonic

Cap Aluminum Polymer 270uF 16VDC 20% (8 X 6.9mm) SMD 0.022 Ohm 3300mA 5000h 105A°C T/R

  • 有存货: 2000

    inmediatamente


  • 1,000
    $0.4315
  • 3,000
    $0.4220
  • 5,000
    $0.4146
See More

16SVPF270M

Panasonic

Cap Aluminum Polymer 270uF 16VDC 20% (8 X 6.9mm) SMD 0.022 Ohm 3300mA 5000h 105A°C T/R

  • 有存货: 2000

    inmediatamente


  • 1,000
    $0.4315
  • 3,000
    $0.4220
  • 5,000
    $0.4146
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!