Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS

25SVPK470M

Panasonic

Cap Aluminum Polymer 470uF 25VDC 20%( 10 X 12.6mm) SMD 0.014 Ohm 1590mA 1000h 125C T/R

  • 有存货: 400

    inmediatamente


  • 400
    $1.054
  • 800
    $1.024
  • 1,200
    $1.005
See More

25SVPK470M

Panasonic

Cap Aluminum Polymer 470uF 25VDC 20%( 10 X 12.6mm) SMD 0.014 Ohm 1590mA 1000h 125C T/R

  • 有存货: 400

    inmediatamente


  • 400
    $1.054
  • 800
    $1.024
  • 1,200
    $1.005
See More

35SVF120M

Panasonic

Cap Aluminum Polymer 120uF 35VDC 20% (10 X 12.6mm) SMD 0.018 Ohm 1390mA 1000h 125C T/R

  • 有存货: 400

    inmediatamente


  • 400
    $0.834
  • 800
    $0.816
  • 1,200
    $0.814
See More

35SVF120M

Panasonic

Cap Aluminum Polymer 120uF 35VDC 20% (10 X 12.6mm) SMD 0.018 Ohm 1390mA 1000h 125C T/R

  • 有存货: 400

    inmediatamente


  • 400
    $0.834
  • 800
    $0.816
  • 1,200
    $0.814
See More

35SVPK180M

Panasonic

The 35SVPK180M is a surface-mount conductive polymer aluminum solid capacitor with a capacitance of 180 µF and a ...

  • 有存货: 1600

    inmediatamente

  • 已订购: 1600

    Ships 6/22/26


  • 400
    $0.936
  • 800
    $0.888
  • 1,200
    $0.875
See More

35SVPK180M

Panasonic

The 35SVPK180M is a surface-mount conductive polymer aluminum solid capacitor with a capacitance of 180 µF and a ...

  • 有存货: 1600

    inmediatamente

  • 已订购: 1600

    Ships 6/22/26


  • 400
    $0.936
  • 800
    $0.888
  • 1,200
    $0.875
See More

50SVPK120M

Panasonic

Cap Aluminum Polymer 120uF 50VDC 20%( 10 X 12.6mm) SMD 0.02 Ohm 1350mA 1000h 125C T/R

  • 有存货: 400

    inmediatamente


  • 400
    $1.11
  • 800
    $1.09
  • 1,200
    $1.08
See More

50SVPK120M

Panasonic

Cap Aluminum Polymer 120uF 50VDC 20%( 10 X 12.6mm) SMD 0.02 Ohm 1350mA 1000h 125C T/R

  • 有存货: 400

    inmediatamente


  • 400
    $1.11
  • 800
    $1.09
  • 1,200
    $1.08
See More

50SVPK68M

Panasonic

Cap Aluminum Polymer 68uF 50VDC 20%( 8 X 11.9mm) SMD 0.025 Ohm 1200mA 1000h 125C T/R

  • 有存货: 400

    inmediatamente


  • 400
    $0.767
  • 800
    $0.750
  • 1,200
    $0.748
See More

50SVPK68M

Panasonic

Cap Aluminum Polymer 68uF 50VDC 20%( 8 X 11.9mm) SMD 0.025 Ohm 1200mA 1000h 125C T/R

  • 有存货: 400

    inmediatamente


  • 400
    $0.767
  • 800
    $0.750
  • 1,200
    $0.748
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!