Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS

20SVPK470M

Panasonic

Cap Aluminum Polymer 470uF 20VDC 20% (8 X 11.9mm) SMD 0.014 Ohm 1560mA 1000h 125C T/R

  • 已订购: 800

    Ships 5/27/26


  • 400
    $1.16
  • 800
    $1.13
  • 1,200
    $1.12
See More

20SVPK470M

Panasonic

Cap Aluminum Polymer 470uF 20VDC 20% (8 X 11.9mm) SMD 0.014 Ohm 1560mA 1000h 125C T/R

  • 已订购: 800

    Ships 5/27/26


  • 400
    $1.16
  • 800
    $1.13
  • 1,200
    $1.12
See More

20SVPK680M

Panasonic

Cap Aluminum Polymer 680uF 20VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 1700mA 1000h 125C T/R

  • 有存货: 400

    inmediatamente


  • 400
    $0.805
  • 800
    $0.787
  • 1,200
    $0.785
See More

20SVPK680M

Panasonic

Cap Aluminum Polymer 680uF 20VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 1700mA 1000h 125C T/R

  • 有存货: 400

    inmediatamente


  • 400
    $0.805
  • 800
    $0.787
  • 1,200
    $0.785
See More

25SEK470M

Panasonic

Cap Aluminum Polymer 470uF 25VDC 20% (10 X 13mm) Radial 5mm 0.014 Ohm 1590mA 1000h 125C

  • 26 WEEKS

  • 200
    $0.856
  • 400
    $0.848
  • 600
    $0.842
See More

25SEK470M

Panasonic

Cap Aluminum Polymer 470uF 25VDC 20% (10 X 13mm) Radial 5mm 0.014 Ohm 1590mA 1000h 125C

  • 26 WEEKS

  • 200
    $0.856
  • 400
    $0.848
  • 600
    $0.842
See More

25SVF330M

Panasonic

Cap Aluminum Polymer 330uF 25VDC 20% (10 X 12.6mm) SMD 0.014 Ohm 1580mA 1000h 125C T/R

  • 有存货: 400

    inmediatamente


  • 400
    $0.834
  • 800
    $0.816
  • 1,200
    $0.814
See More

25SVF330M

Panasonic

Cap Aluminum Polymer 330uF 25VDC 20% (10 X 12.6mm) SMD 0.014 Ohm 1580mA 1000h 125C T/R

  • 有存货: 400

    inmediatamente


  • 400
    $0.834
  • 800
    $0.816
  • 1,200
    $0.814
See More

25SVPK270M

Panasonic

Cap Aluminum Polymer 270uF 25VDC 20%( 8 X 11.9mm) SMD 0.016 Ohm 1470mA 1000h 125C T/R

  • 42 WEEKS

  • 400
    $1.027
  • 800
    $0.980
  • 1,200
    $0.946
See More

25SVPK270M

Panasonic

Cap Aluminum Polymer 270uF 25VDC 20%( 8 X 11.9mm) SMD 0.016 Ohm 1470mA 1000h 125C T/R

  • 42 WEEKS

  • 400
    $1.027
  • 800
    $0.980
  • 1,200
    $0.946
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!