Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS

35SEK180M

Panasonic

Cap Aluminum Polymer 180uF 35VDC 20% (8 X 12mm) Radial 3.5mm 0.02 Ohm 1260mA 1000h 125C

  • 有存货: 100

    inmediatamente


  • 1
    $0.6787
  • 200
    $0.6170
  • 400
    $0.6070
See More

35SEK180M

Panasonic

Cap Aluminum Polymer 180uF 35VDC 20% (8 X 12mm) Radial 3.5mm 0.02 Ohm 1260mA 1000h 125C

  • 有存货: 100

    inmediatamente


  • 1
    $0.6787
  • 200
    $0.6170
  • 400
    $0.6070
See More

50SEK33M

Panasonic

Cap Aluminum Polymer 33uF 50VDC 20% (8 X 7mm) Radial 3.5mm 0.035 Ohm 850mA 1000h 125C

  • 26 WEEKS

  • 200
    $0.569
  • 400
    $0.563
  • 1,000
    $0.544
See More

50SEK33M

Panasonic

Cap Aluminum Polymer 33uF 50VDC 20% (8 X 7mm) Radial 3.5mm 0.035 Ohm 850mA 1000h 125C

  • 26 WEEKS

  • 200
    $0.569
  • 400
    $0.563
  • 1,000
    $0.544
See More

16SEPF180M

Panasonic

Cap Aluminum Polymer 180uF 16VDC 20% (6.3 X 6mm) Radial 2.5mm 0.022 Ohm 3300mA 5000h 105ƒA€A°C Bag

  • 已订购: 2000

    Ships 7/8/26


  • 50
    $0.5698
  • 500
    $0.3781
  • 1,000
    $0.3629
See More

16SEPF180M

Panasonic

Cap Aluminum Polymer 180uF 16VDC 20% (6.3 X 6mm) Radial 2.5mm 0.022 Ohm 3300mA 5000h 105ƒA€A°C Bag

  • 已订购: 2000

    Ships 7/8/26


  • 50
    $0.5698
  • 500
    $0.3781
  • 1,000
    $0.3629
See More

16SVPE180M

Panasonic

Cap Aluminum Polymer 180uF 16VDC 20% (6.3 X 9.9mm) SMD 0.011 Ohm 4460mA 2000h 105°C T/R

  • 有存货: 4000

    inmediatamente


  • 500
    $0.4173
  • 1,000
    $0.4088
  • 2,500
    $0.3975
See More

16SVPE180M

Panasonic

Cap Aluminum Polymer 180uF 16VDC 20% (6.3 X 9.9mm) SMD 0.011 Ohm 4460mA 2000h 105°C T/R

  • 有存货: 4000

    inmediatamente


  • 500
    $0.4173
  • 1,000
    $0.4088
  • 2,500
    $0.3975
See More

4SVP1200M

Panasonic

Cap Aluminum Polymer 1200uF 4VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5440mA 2000h 105°C T/R

  • 有存货: 800

    inmediatamente


  • 400
    $0.670
  • 800
    $0.654
  • 1,200
    $0.640
See More

4SVP1200M

Panasonic

Cap Aluminum Polymer 1200uF 4VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5440mA 2000h 105°C T/R

  • 有存货: 800

    inmediatamente


  • 400
    $0.670
  • 800
    $0.654
  • 1,200
    $0.640
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!