Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS

25SEP10M

Panasonic

Cap Aluminum Polymer 10uF 25VDC 20% (8 X 7mm) Radial 3.5mm 0.06 Ohm 1500mA 3000h 105°C Bulk

  • 有存货: 443

    inmediatamente


  • 200
    $0.4395
  • 400
    $0.4324
  • 1,000
    $0.4225
See More

25SEP10M

Panasonic

Cap Aluminum Polymer 10uF 25VDC 20% (8 X 7mm) Radial 3.5mm 0.06 Ohm 1500mA 3000h 105°C Bulk

  • 有存货: 443

    inmediatamente


  • 200
    $0.4395
  • 400
    $0.4324
  • 1,000
    $0.4225
See More

35SVPD18M

Panasonic

Cap Aluminum Polymer 18uF 35VDC 20% (10 X 7.9mm) SMD 0.06 Ohm 550mA 2000h 125C Automotive T/R

  • 已订购: 800

    Ships 7/8/26


  • 500
    $0.600
  • 1,000
    $0.594
  • 2,500
    $0.593
See More

35SVPD18M

Panasonic

Cap Aluminum Polymer 18uF 35VDC 20% (10 X 7.9mm) SMD 0.06 Ohm 550mA 2000h 125C Automotive T/R

  • 已订购: 800

    Ships 7/8/26


  • 500
    $0.600
  • 1,000
    $0.594
  • 2,500
    $0.593
See More

16SEPC150MD

Panasonic

Cap Aluminum Polymer 150uF 16VDC 20%( 8 X 7mm) Radial 3.5mm 0.022 Ohm 3220mA 5000h 105C Bulk

  • 有存货: 600

    inmediatamente


  • 200
    $0.7421
  • 600
    $0.6178
  • 1,000
    $0.5747
See More

16SEPC150MD

Panasonic

Cap Aluminum Polymer 150uF 16VDC 20%( 8 X 7mm) Radial 3.5mm 0.022 Ohm 3220mA 5000h 105C Bulk

  • 有存货: 600

    inmediatamente


  • 200
    $0.7421
  • 600
    $0.6178
  • 1,000
    $0.5747
See More

16SEPG470M

Panasonic

Conductive Polymer Aluminum Capacitor - 470uF ±20% - 16V - ESR: 8mOhm - Leaded - 8mm Dia x 9mm

  • 有存货: 1400

    inmediatamente


  • 200
    $0.699
  • 400
    $0.648
  • 1,000
    $0.572
See More

16SEPG470M

Panasonic

Conductive Polymer Aluminum Capacitor - 470uF ±20% - 16V - ESR: 8mOhm - Leaded - 8mm Dia x 9mm

  • 有存货: 1400

    inmediatamente


  • 200
    $0.699
  • 400
    $0.648
  • 1,000
    $0.572
See More

16SEPG560M

Panasonic

Conductive Polymer Aluminum Capacitor - 560uF ±20% - 16V - ESR: 8mOhm - Leaded - 8mm Dia x 13mm

  • 有存货: 1200

    inmediatamente


  • 200
    $0.598
  • 400
    $0.588
  • 1,000
    $0.575
See More

16SEPG560M

Panasonic

Conductive Polymer Aluminum Capacitor - 560uF ±20% - 16V - ESR: 8mOhm - Leaded - 8mm Dia x 13mm

  • 有存货: 1200

    inmediatamente


  • 200
    $0.598
  • 400
    $0.588
  • 1,000
    $0.575
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!