Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS

20SVPB22M

Panasonic

Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 5.4mm) SMD 0.035 Ohm 2000mA 1000h 105C T/R

  • 有存货: 900

    inmediatamente


  • 50
    $0.8824
  • 250
    $0.7410
  • 1,000
    $0.4903
See More

20SVPB22M

Panasonic

Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 5.4mm) SMD 0.035 Ohm 2000mA 1000h 105C T/R

  • 有存货: 900

    inmediatamente


  • 50
    $0.8824
  • 250
    $0.7410
  • 1,000
    $0.4903
See More
  • 有存货: 1000

    inmediatamente


  • 1,000
    $0.3814
  • 3,000
    $0.3707
  • 5,000
    $0.3657
See More
  • 有存货: 1000

    inmediatamente


  • 1,000
    $0.3814
  • 3,000
    $0.3707
  • 5,000
    $0.3657
See More

2R5SVP220M

Panasonic

Cap Aluminum Polymer 220uF 2.5VDC 20% (6.3 X 5.9mm) SMD 0.023 Ohm 2390mA 2000h 105°C T/R

  • 42 WEEKS

  • 1,000
    $0.5085
  • 3,000
    $0.4667
  • 5,000
    $0.4655
See More

2R5SVP220M

Panasonic

Cap Aluminum Polymer 220uF 2.5VDC 20% (6.3 X 5.9mm) SMD 0.023 Ohm 2390mA 2000h 105°C T/R

  • 42 WEEKS

  • 1,000
    $0.5085
  • 3,000
    $0.4667
  • 5,000
    $0.4655
See More

4SEP150M

Panasonic

Cap Aluminum Polymer 150uF 4VDC 20% (6.3 X 6mm) Radial 2.5mm 0.04 Ohm 1810mA 3000h 105ƒA€A°C Bag

  • 42 WEEKS

  • 500
    $0.4423
  • 1,000
    $0.4225
  • 2,500
    $0.4044
See More

4SEP150M

Panasonic

Cap Aluminum Polymer 150uF 4VDC 20% (6.3 X 6mm) Radial 2.5mm 0.04 Ohm 1810mA 3000h 105ƒA€A°C Bag

  • 42 WEEKS

  • 500
    $0.4423
  • 1,000
    $0.4225
  • 2,500
    $0.4044
See More

4SVPC330MY

Panasonic

Cap Aluminum Polymer 330uF 4VDC 20% (6.3 X 5.9mm) SMD 0.021 Ohm 2630mA 2000h 105ƒA€A°C T/R

  • 42 WEEKS

  • 500
    $0.652
  • 1,000
    $0.623
  • 3,000
    $0.572
See More

4SVPC330MY

Panasonic

Cap Aluminum Polymer 330uF 4VDC 20% (6.3 X 5.9mm) SMD 0.021 Ohm 2630mA 2000h 105ƒA€A°C T/R

  • 42 WEEKS

  • 500
    $0.652
  • 1,000
    $0.623
  • 3,000
    $0.572
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!