Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS

63SXV33M

Panasonic

Aluminum Polymer Capacitor - 33 µF - ±20% Tolerance - 63 V - 25mOhm ESR - 1000 Hrs @ 125°C - Radial, Can - SMD - ...

  • 有存货: 2000

    inmediatamente


  • 400
    $1.15
  • 800 +
    $1.14
See More

16SVPC100M

Panasonic

Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 5.9mm) SMD 0.024 Ohm 2490mA 2000h 105ƒA€A°C T/R

  • 已订购: 8000

    Ships 7/8/26


  • 1,000
    $0.3409
  • 3,000
    $0.3307
  • 5,000
    $0.3268
See More

20SVP22M

Panasonic

Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 5.9mm) SMD 0.06 Ohm 1450mA 2000h 105°C T/R

  • 有存货: 348

    inmediatamente

  • 已订购: 4000

    Ships 6/17/26


  • 1
    $0.5222
  • 1,000
    $0.4747
  • 3,000
    $0.3866
See More

50SVPK22M

Panasonic

Cap Aluminum Polymer 22uF 50VDC 20%( 6.3 X 5.9mm) SMD 0.035 Ohm 820mA 1000h 125C Reel

  • 42 WEEKS

  • 500
    $0.537
  • 1,000
    $0.527
  • 3,000
    $0.517
See More

20SEPF560M+T

Panasonic

Cap Aluminum Polymer 560uF 20VDC 20% (10 X 13mm) Radial 5mm 0.012 Ohm 5400mA 5000h 105ƒA€A°C T/R

  • 有存货: 1950

    inmediatamente


  • 25
    $1.351
  • 250
    $1.113
  • 500
    $0.915
See More

35SEPF120M

Panasonic

Cap Aluminum Polymer 120uF 35VDC 20% (10 X 13mm) Radial 5mm 0.018 Ohm 4400mA 5000h 105ƒA€A°C Bulk

  • 有存货: 1120

    inmediatamente


  • 200
    $1.37
  • 400
    $1.29
  • 600
    $1.24
See More

6SVP47M

Panasonic

Cap Aluminum Polymer 47uF 6.3VDC 20% (5 X 5.9mm) SMD 0.07 Ohm 1100mA 2000h 105°C T/R

  • 已订购: 1500

    Ships 7/27/26


  • 1,500
    $0.3775
  • 3,000
    $0.3635
  • 6,000
    $0.3595
See More

25SEPF330M

Panasonic

Cap Aluminum Polymer 330uF 25VDC 20% (10 X 13mm) Radial 5mm 0.014 Ohm 5000mA 5000h 105ƒA€A°C Bulk

  • 已订购: 1275

    Ships 9/2/26


  • 200
    $1.034
  • 400
    $1.024
  • 600
    $0.907
See More

25SVPF47M

Panasonic

The 25SVPF47M is a surface-mount conductive polymer aluminum solid capacitor with a capacitance of 47 µF and a ra ...

  • 有存货: 4000

    inmediatamente


  • 1,000
    $0.4542
  • 3,000
    $0.4420
  • 5,000
    $0.4361
See More

6SVP100M

Panasonic

Cap Aluminum Polymer 100uF 6.3VDC 20% (6.3 X 5.9mm) SMD 0.04 Ohm 1810mA 2000h 105°C T/R

  • 已订购: 3000

    Ships 8/17/26


  • 1,000
    $0.4448
  • 3,000
    $0.4197
  • 5,000
    $0.4082
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!