Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS
  • 42 WEEKS

  • 50
    $0.763
  • 250
    $0.640
  • 1,000
    $0.592
See More

6SVQP220M

Panasonic

Cap Aluminum Polymer 220uF 6.3VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 810mA 1000h 125C T/R

  • 26 WEEKS

  • 500
    $0.693
  • 1,000
    $0.662
  • 3,000
    $0.608
See More

6SVQP220M

Panasonic

Cap Aluminum Polymer 220uF 6.3VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 810mA 1000h 125C T/R

  • 26 WEEKS

  • 500
    $0.693
  • 1,000
    $0.662
  • 3,000
    $0.608
See More

6SVQP220M

Panasonic

Cap Aluminum Polymer 220uF 6.3VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 810mA 1000h 125C T/R

  • 26 WEEKS

  • 500
    $0.693
  • 1,000
    $0.662
  • 3,000
    $0.608
See More
  • 42 WEEKS

  • 50
    $0.849
  • 250
    $0.690
  • 500
    $0.688
See More
  • 42 WEEKS

  • 50
    $0.849
  • 250
    $0.690
  • 500
    $0.688
See More
  • 42 WEEKS

  • 50
    $0.849
  • 250
    $0.690
  • 500
    $0.688
See More

6SVT330M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 330uF - 6V - 125°C - 2,000 Hours - Low ESR - 6.3mm Dia x6.4mm

  • 26 WEEKS

  • 500
    $0.627
  • 1,000
    $0.599
  • 3,000
    $0.550
See More

6SVT330M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 330uF - 6V - 125°C - 2,000 Hours - Low ESR - 6.3mm Dia x6.4mm

  • 26 WEEKS

  • 500
    $0.627
  • 1,000
    $0.599
  • 3,000
    $0.550
See More

6SVT330M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 330uF - 6V - 125°C - 2,000 Hours - Low ESR - 6.3mm Dia x6.4mm

  • 26 WEEKS

  • 500
    $0.627
  • 1,000
    $0.599
  • 3,000
    $0.550
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!