Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS
  • 42 WEEKS

  • 1,000
    $0.4831
  • 3,000
    $0.4559
  • 5,000
    $0.4434
See More
  • 42 WEEKS

  • 1,000
    $0.4831
  • 3,000
    $0.4559
  • 5,000
    $0.4434
See More
  • 42 WEEKS

  • 1,000
    $0.4831
  • 3,000
    $0.4559
  • 5,000
    $0.4434
See More

6SVPS22M

Panasonic

Cap Aluminum Polymer 22uF 6.3VDC 20%( 4 X 5.4mm) SMD 0.2 Ohm 0.74A 5000h 105C T/R

  • 有存货: 1970

    inmediatamente


  • 145
    $0.5405
  • 2,000
    $0.4941
  • 4,000
    $0.4738
See More

6SVPS22M

Panasonic

Cap Aluminum Polymer 22uF 6.3VDC 20%( 4 X 5.4mm) SMD 0.2 Ohm 0.74A 5000h 105C T/R

  • 有存货: 1970

    inmediatamente


  • 145
    $0.5405
  • 2,000
    $0.4941
  • 4,000
    $0.4738
See More

6SVPS22M

Panasonic

Cap Aluminum Polymer 22uF 6.3VDC 20%( 4 X 5.4mm) SMD 0.2 Ohm 0.74A 5000h 105C T/R

  • 有存货: 1970

    inmediatamente


  • 145
    $0.5405
  • 2,000
    $0.4941
  • 4,000
    $0.4738
See More
  • 26 WEEKS

  • 500
    $0.812
  • 1,000
    $0.627
  • 2,500
    $0.624
See More
  • 26 WEEKS

  • 500
    $0.812
  • 1,000
    $0.627
  • 2,500
    $0.624
See More
  • 26 WEEKS

  • 500
    $0.812
  • 1,000
    $0.627
  • 2,500
    $0.624
See More
  • 42 WEEKS

  • 500
    $0.4878
  • 1,500
    $0.4660
  • 3,000
    $0.4397
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!