Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS

6SEPC680M+T

Panasonic

Capacitor, Aluminum Organic Polymer, 6.3VDC, 680uF, 7mohm, 10x13mm, T&A Box | Panasonic Electronic Components...

  • 26 WEEKS

  • 25
    $1.207
  • 250
    $0.980
  • 500
    $0.936
See More

6SEPC680M+T

Panasonic

Capacitor, Aluminum Organic Polymer, 6.3VDC, 680uF, 7mohm, 10x13mm, T&A Box | Panasonic Electronic Components...

  • 26 WEEKS

  • 25
    $1.207
  • 250
    $0.980
  • 500
    $0.936
See More
  • 26 WEEKS

  • 25
    $1.202
  • 250
    $0.977
  • 500
    $0.933
See More
  • 26 WEEKS

  • 25
    $1.202
  • 250
    $0.977
  • 500
    $0.933
See More
  • 26 WEEKS

  • 25
    $1.202
  • 250
    $0.977
  • 500
    $0.933
See More
  • 42 WEEKS

  • 200
    $0.693
  • 400
    $0.671
  • 1,000
    $0.641
See More
  • 42 WEEKS

  • 200
    $0.693
  • 400
    $0.671
  • 1,000
    $0.641
See More
  • 42 WEEKS

  • 200
    $0.693
  • 400
    $0.671
  • 1,000
    $0.641
See More
  • 26 WEEKS

  • 250
    $1.287
  • 500
    $0.965
  • 750
    $0.901
See More
  • 26 WEEKS

  • 250
    $1.287
  • 500
    $0.965
  • 750
    $0.901
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!