Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS

6SEPC1500M+T

Panasonic

Cap Aluminum 1500uF 6.3V 20% (10 X 13mm) Radial Cylindrical 5mm 5560mA 5000hr 105°C Ammo Pack

  • 26 WEEKS

  • 25
    $1.207
  • 250
    $0.980
  • 500
    $0.936
See More

6SEPC470M

Panasonic

Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 13mm) Radial 3.5mm 0.008 Ohm 5700mA 5000h 105C Bulk

  • 26 WEEKS

  • 200
    $1.104
  • 400
    $1.036
  • 600
    $0.968
See More

6SEPC470M

Panasonic

Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 13mm) Radial 3.5mm 0.008 Ohm 5700mA 5000h 105C Bulk

  • 26 WEEKS

  • 200
    $1.104
  • 400
    $1.036
  • 600
    $0.968
See More

6SEPC470M

Panasonic

Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 13mm) Radial 3.5mm 0.008 Ohm 5700mA 5000h 105C Bulk

  • 26 WEEKS

  • 200
    $1.104
  • 400
    $1.036
  • 600
    $0.968
See More

6SEPC470M+TS

Panasonic

Capacitor, Aluminum Organic Polymer, 6.3VDC, 470uF, 8mohm, 8x13mm, T&A Box | Panasonic Electronic Components...

  • 26 WEEKS

  • 250
    $1.158
  • 500
    $0.869
  • 750
    $0.811
See More

6SEPC470M+TS

Panasonic

Capacitor, Aluminum Organic Polymer, 6.3VDC, 470uF, 8mohm, 8x13mm, T&A Box | Panasonic Electronic Components...

  • 26 WEEKS

  • 250
    $1.158
  • 500
    $0.869
  • 750
    $0.811
See More

6SEPC470M+TS

Panasonic

Capacitor, Aluminum Organic Polymer, 6.3VDC, 470uF, 8mohm, 8x13mm, T&A Box | Panasonic Electronic Components...

  • 26 WEEKS

  • 250
    $1.158
  • 500
    $0.869
  • 750
    $0.811
See More

6SEPC470ME+TSS

Panasonic

Cap Aluminum 470uF 6.3V 20% (6.3 X 7mm) Radial Cylindrical 2.5mm 2970mA 5000hr 105A°C Ammo Pack

  • Discontinued & Replaced

6SEPC470ME+TSS

Panasonic

Cap Aluminum 470uF 6.3V 20% (6.3 X 7mm) Radial Cylindrical 2.5mm 2970mA 5000hr 105A°C Ammo Pack

  • Discontinued & Replaced

6SEPC470ME+TSS

Panasonic

Cap Aluminum 470uF 6.3V 20% (6.3 X 7mm) Radial Cylindrical 2.5mm 2970mA 5000hr 105A°C Ammo Pack

  • Discontinued & Replaced

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!