Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS

63SXV18M

Panasonic

Cap Aluminum Polymer 18uF 63VDC 20%( 8 X 6.9mm) SMD 0.06 Ohm 340mA 1000h 125C

  • 26 WEEKS

  • 250
    $1.066
  • 500
    $0.800
  • 750
    $0.746
See More

63SXV39MX

Panasonic

Cap Aluminum Polymer 39uF 63VDC 20%( 10 X 7.9mm) SMD 0.05 Ohm 690mA 1000h 125C

  • 有存货: 500

    inmediatamente


  • 500
    $0.921
  • 1,000
    $0.888
  • 2,500
    $0.878
See More

63SXV39MX

Panasonic

Cap Aluminum Polymer 39uF 63VDC 20%( 10 X 7.9mm) SMD 0.05 Ohm 690mA 1000h 125C

  • 有存货: 500

    inmediatamente


  • 500
    $0.921
  • 1,000
    $0.888
  • 2,500
    $0.878
See More

63SXV39MX

Panasonic

Cap Aluminum Polymer 39uF 63VDC 20%( 10 X 7.9mm) SMD 0.05 Ohm 690mA 1000h 125C

  • 有存货: 500

    inmediatamente


  • 500
    $0.921
  • 1,000
    $0.888
  • 2,500
    $0.878
See More
  • 42 WEEKS

  • 400
    $1.31
  • 800
    $1.26
  • 1,200
    $1.21
See More
  • 42 WEEKS

  • 400
    $1.31
  • 800
    $1.26
  • 1,200
    $1.21
See More
  • 42 WEEKS

  • 400
    $1.31
  • 800
    $1.26
  • 1,200
    $1.21
See More

6SEP330M+T

Panasonic

Capacitor, Aluminum Organic Polymer, 6.3VDC, 330uF, 25mohm, 10x8mm, T&A Box | Panasonic Electronic Components...

  • 26 WEEKS

  • 500
    $0.5730
  • 1,000
    $0.5473
  • 2,500
    $0.5165
See More

6SEP330M+T

Panasonic

Capacitor, Aluminum Organic Polymer, 6.3VDC, 330uF, 25mohm, 10x8mm, T&A Box | Panasonic Electronic Components...

  • 26 WEEKS

  • 500
    $0.5730
  • 1,000
    $0.5473
  • 2,500
    $0.5165
See More

6SEP330M+T

Panasonic

Capacitor, Aluminum Organic Polymer, 6.3VDC, 330uF, 25mohm, 10x8mm, T&A Box | Panasonic Electronic Components...

  • 26 WEEKS

  • 500
    $0.5730
  • 1,000
    $0.5473
  • 2,500
    $0.5165
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!