Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS
  • 42 WEEKS

  • 50
    $0.849
  • 250
    $0.690
  • 500
    $0.688
See More

4SVT1500M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 1500uF - 4V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 42 WEEKS

  • 400
    $1.28
  • 800
    $1.22
  • 1,200
    $1.17
See More

4SVT1500M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 1500uF - 4V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 42 WEEKS

  • 400
    $1.28
  • 800
    $1.22
  • 1,200
    $1.17
See More

4SVT1500M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 1500uF - 4V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 42 WEEKS

  • 400
    $1.28
  • 800
    $1.22
  • 1,200
    $1.17
See More

4SVT560M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 560uF - 4V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x6.9mm

  • 26 WEEKS

  • 250
    $1.57
  • 500
    $1.18
  • 750
    $1.10
See More

4SVT560M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 560uF - 4V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x6.9mm

  • 26 WEEKS

  • 250
    $1.57
  • 500
    $1.18
  • 750
    $1.10
See More

4SVT560M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 560uF - 4V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x6.9mm

  • 26 WEEKS

  • 250
    $1.57
  • 500
    $1.18
  • 750
    $1.10
See More

50SVF10M

Panasonic

Cap Aluminum Polymer 10uF 50VDC 20% (6.3 X 5.9mm) SMD 0.04 Ohm 790mA 1000h 125°C T/R

  • 有存货: 2000

    inmediatamente

  • 已订购: 2000

    Ships 5/27/26


  • 500
    $0.5602
  • 1,000
    $0.5493
  • 3,000
    $0.5239
See More

50SVF10M

Panasonic

Cap Aluminum Polymer 10uF 50VDC 20% (6.3 X 5.9mm) SMD 0.04 Ohm 790mA 1000h 125°C T/R

  • 有存货: 2000

    inmediatamente

  • 已订购: 2000

    Ships 5/27/26


  • 500
    $0.5602
  • 1,000
    $0.5493
  • 3,000
    $0.5239
See More

50SVF10M

Panasonic

Cap Aluminum Polymer 10uF 50VDC 20% (6.3 X 5.9mm) SMD 0.04 Ohm 790mA 1000h 125°C T/R

  • 有存货: 2000

    inmediatamente

  • 已订购: 2000

    Ships 5/27/26


  • 500
    $0.5602
  • 1,000
    $0.5493
  • 3,000
    $0.5239
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!