Marathon Special Products Power Distribution Blocks

Marathon® Special Products power blocks are either UL recognized or listed. Most have either CSA certification or cUR recognition for Canadian customers, as well as compliance to CE (Component IEC 60947-7-1).

  • Splicer & Distribution - Open Style: 60 - 2280 Amps, up to 600 Volts. Splicer power blocks provide the same number of wire inputs as outputs, and distribution power blocks provide multiple load outputs per each incoming wire.
  • Splicer & Distribution - Enclosed (EPB): 115 - 760 Amps, up to 600 Volts. This series consists of an enclosed, modular single pole design that provides touch-proof protection for splicer and distribution connector styles.
See More
284 结果 PRODUCTS

1453606

Marathon Special Products

Conn Power Stud Blocks 3 POS 68.2mm Screw ST Cable Mount 410A

  • 有存货: 4

    inmediatamente

  • 已订购: 4

    Ships 9/7/26


  • 1
    $1,001.06
  • 3
    $998.56
  • 5 +
    $996.06
See More

1453610

Marathon Special Products

Conn Power Splicer/Stud Blocks 3 POS 68.2mm Screw ST Cable Mount 760A

  • 有存货: 18

    inmediatamente


  • 1
    $479.02
  • 3
    $417.51
  • 5 +
    $415.42
See More

1453615

Marathon Special Products

Power Terminal Block - Phenolic Insulator - 1680A - 600V - 3 Pole - Panel Mount.

  • 有存货: 15

    inmediatamente


  • 1
    $986.32
  • 3
    $878.75
  • 5 +
    $876.55
See More

1453992

Marathon Special Products

Panel Mount Barrier Terminal Block - 760 A - 600 V - 3 Pole - 2 Screw - 4 AWG.

  • 已订购: 20

    Ships 7/6/26


  • 1
    $1,116.52
  • 3
    $1,113.73
  • 5 +
    $1,110.94
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!