Marathon Special Products Power Distribution Blocks

Marathon® Special Products power blocks are either UL recognized or listed. Most have either CSA certification or cUR recognition for Canadian customers, as well as compliance to CE (Component IEC 60947-7-1).

  • Splicer & Distribution - Open Style: 60 - 2280 Amps, up to 600 Volts. Splicer power blocks provide the same number of wire inputs as outputs, and distribution power blocks provide multiple load outputs per each incoming wire.
  • Splicer & Distribution - Enclosed (EPB): 115 - 760 Amps, up to 600 Volts. This series consists of an enclosed, modular single pole design that provides touch-proof protection for splicer and distribution connector styles.
See More
284 结果 PRODUCTS
  • 已订购: 20

    Ships 7/6/26


  • 1
    $421.38
  • 3
    $399.20
  • 5 +
    $398.20
See More

1453408

Marathon Special Products

Power Terminal Block - 3 Pole - 760A - 600V AC/DC - Line: (2) 500MCM-6AWG - Load: (12) 2-14AWG - DIN Rail/Panel M ...

  • 有存货: 2

    inmediatamente


  • 1
    $309.49
  • 3
    $284.73
  • 5
    $281.88
See More

1453411

Marathon Special Products

Splicer / Distribution Power Block - 3 Poles - 840A 600V - (2) 600 kcmil to #2 AWG Line / (4) 3/0 to #6 AWG & (4) ...

  • 有存货: 6

    inmediatamente


  • 1
    $631.70
  • 3
    $562.80
  • 5 +
    $561.39
See More

1453552

Marathon Special Products

Power Distribution Block - 3 Poles - 380A 600V - (1) 500kcmil to #4 AWG Line / (12) #2 to #14 AWG Load - Phenolic ...

  • 已订购: 28

    Ships 9/21/26


  • 1
    $395.13
  • 3
    $374.34
  • 5 +
    $373.40
See More

1453579

Marathon Special Products

Conn Power Distribution Blocks 3 POS 68.2mm Screw ST Cable Mount 380A

  • 有存货: 26

    inmediatamente


  • 1
    $668.55
  • 3
    $595.64
  • 5 +
    $594.15
See More

1453583

Marathon Special Products

Power Terminal Block - 3 Pole - 360A - 600V AC/DC - Line: (1) 3/8 - 16 X 1 7/16 Stud - Load: (2) 1/4 - 20 X 1 7/1 ...

  • 有存货: 6

    inmediatamente


  • 1
    $365.39
  • 3
    $357.45
  • 5
    $318.46
See More

1453586

Marathon Special Products

Conn Power Distribution Blocks 3 POS 68.3mm Screw Cable Mount 760A

  • 有存货: 24

    inmediatamente


  • 1
    $397.05
  • 3
    $392.20
  • 5 +
    $391.22
See More

1453592

Marathon Special Products

Conn Power Distribution Blocks 3 POS 68.3mm Screw Cable Mount 760A

  • 有存货: 8

    inmediatamente


  • 1
    $579.38
  • 3
    $561.08
  • 5 +
    $559.68
See More

1453594

Marathon Special Products

Conn Power Distribution Blocks 3 POS 68.2mm Screw ST Cable Mount 380A

  • 有存货: 21

    inmediatamente


  • 1
    $478.91
  • 3
    $473.07
  • 5 +
    $471.89
See More

1453599

Marathon Special Products

Conn Power Splicer/Stud Blocks 6 POS Screw ST Cable Mount 760A

  • 有存货: 20

    inmediatamente


  • 1
    $461.11
  • 3
    $436.84
  • 5 +
    $401.89
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!