help desk software

Delta Products Heaters, IP56 Axial Fans and IP55 Blowers for Harsh Environments

Delta Cabinet heaters provide protection for enclosed electronics and equipment in low temperature environments. Delta Ingress Protection (IP) rated fans are purpose-built with superior production techniques to prevent dust and water ingress in harsh conditions.

  • Delta Heater designs more compact, reliable, durable, and energy-efficient
  • Delta heater’s multiple built-in safety protections gives more secure in harsh environment
  • Leading-edge Brushless DC blowers and variable speed control function (HEH100/150) provides more energy saving
  • Delta ingress protection (IP) cooling fans are weatherproof in harsh environments and hazards
  • Delta offers wider ranger IP fan options for outdoor and harsh environment
See More
13 结果 PRODUCTS

HEH050BA

Delta Thermal / EMI / Solenoids

Rack Cabinet Accessory Heater - 45x35x150mm - PTC - 220VAC - 500W

  • 32 WEEKS

  • 10
    $377.74
  • 20
    $199.98
  • 30
    $140.73
See More

HEH100BA

Delta Thermal / EMI / Solenoids

Heating Unit - 5A - 180 to 240 VAC - 1000W - Wall Mount.

  • 32 WEEKS

  • 10
    $875.16
  • 20
    $461.89
  • 30
    $317.65
See More
  • 32 WEEKS

  • 135
    $55.66
  • 270
    $29.37
  • 405
    $20.20
See More
  • 32 WEEKS

  • 10
    $562.32
  • 20
    $296.78
  • 30
    $204.10
See More
  • 有存货: 6

    inmediatamente


  • 1
    $334.64
  • 5
    $315.40
  • 10
    $312.26
See More
  • 有存货: 3

    inmediatamente


  • 1
    $492.00
  • 5
    $451.46
  • 10
    $449.19
See More

AFB1224EHE-EP

Delta Thermal / EMI / Solenoids

DC Fan Ball Bearing 24V 0.85A 20.4W 4600RPM 212.573CFM 58.5dB Flange Mount

  • 有存货: 140

    inmediatamente


  • 1
    $56.43
  • 25
    $45.44
  • 50
    $45.21
See More

BFB0405HHA-TZP4

Delta Thermal / EMI / Solenoids

Fan Blower - 5VDC - 40mm x 40mm - Ball - 3.0 CFM (0.084m³/min) - 3 Wire Leads

  • 已订购: 289

    Ships 7/13/26


  • 5
    $20.16
  • 100
    $13.07
  • 250
    $12.76
See More
  • 有存货: 373

    inmediatamente


  • 1
    $32.70
  • 10
    $23.08
  • 25
    $21.33
See More
  • 有存货: 166

    inmediatamente


  • 2
    $22.611
  • 25
    $19.290
  • 84
    $17.130
See More