help desk software

Delta Fans PWM Series and IP55/IP65/IP68 Rated Series

Delta Fans offers a breadth of thermal management solutions. The PWM Series regulates the voltage signal between fully on and fully off, controlling the speed of a fan. Delta Fan's IP technology is ideal for hazardous applications and conditions, increasing overall performance, durability and reliability.

  • Wide PWM Frequency Range Input (30Hz- 30kHz)
  • Lower vibration at lower duty cycle
  • Prevent spike current on fan speed control
  • IP55/IP65/IP68 Rated fans available
See More
87 结果 PRODUCTS
  • MANUFACTURER STOCK 1032

    Ships 12/5/25


AFB02512HHA-AF00

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 7V to 13.2V 2.4CFM 28dB (25 X 25 X 10mm)

  • 有存货: 519

    inmediatamente


  • 5
    $11.29
  • 25
    $10.52
  • 50
    $10.25
See More

AFB0305HA-A

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 5V 4V to 5.5V 3.53CFM 25dB 30 X 30 X 10mm

  • 有存货: 345

    inmediatamente


  • 5
    $12.77
  • 25
    $8.93
  • 50
    $8.17
See More

AFB0305HA-AF00

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 5V 4V to 5.5V 3.53CFM 25dB (30 X 30 X 10mm)

  • 有存货: 220

    inmediatamente

  • MANUFACTURER STOCK 2160

    Ships 12/5/25


  • 5
    $6.87
  • 25
    $5.76
  • 100
    $5.33
See More

AFB03505HA-A

Delta Thermal / EMI / Solenoids

DC Fan Ball Bearing 5V 0.14A 0.7W 7000RPM 5.5CFM 22dB Flange Mount

  • 有存货: 574

    inmediatamente


  • 5
    $6.77
  • 25
    $6.43
  • 50
    $6.28
See More

AFB03512HA-A

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 9.5V to 13.8V 5.5CFM 22dB (35 X 35 X 10mm)

  • 有存货: 575

    inmediatamente


  • 3
    $10.37
  • 25
    $9.42
  • 50
    $9.13
See More

AFB03512HA-AF00

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 9.5V to 13.8V 5.5CFM 22dB 35 X 35 X 10mm

  • 有存货: 1253

    inmediatamente


  • 5
    $9.73
  • 25
    $7.80
  • 50
    $7.22
See More

AFB03512MA-A

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 9.5V to 13.8V 4.5CFM 18dB 35 X 35 X 10mm

  • 有存货: 496

    inmediatamente

  • MANUFACTURER STOCK 271

    Ships 12/5/25


  • 5
    $11.37
  • 25
    $9.45
  • 50
    $9.36
See More

AFB0405HHA-A

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 8.15CFM 31.5dB 40 X 40 X 10mm

  • 已订购: 640

    Ships 4/24/26


  • 5
    $13.99
  • 25
    $8.67
  • 50
    $7.80
See More

AFB0405HHA-AF00

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 8.15CFM 31.5dB (40 X 40 X 10mm)

  • 32 WEEKS

  • 160
    $19.18
  • 320
    $10.15
  • 480
    $7.14
See More