CIT Relay & Switch

Smart Solutions Are Found Here

  • Electromechanical Relays – Automotive and UL approved relays, including latching relays, for use in applications ranging from golf carts, cars and trucks to automated machine tools and production lines to any application requiring quick, reliable operation.
  • Solid State Relays – Similar in function as the electromechanical relays, solid state relays do not have any moving components, thus exponentially increasing the long-term reliability. Excellent for use in heavy duty applications, SSRs are well suited for nearly any application that requires high current loads.
  • Electromechanical Switches – Commonly used in commercial, household, industrial automation, test instrumentation and automotive applications to name a few due to their durable construction and long-life cycle. Offering everything from pushbutton, slide, tactile, toggle, key, DIP, and rocker switches in sizes from micro-miniature and up in surface mount, panel mount, right angle and many more options including illuminated.
  • Anti-Vandal Switches – also known as vandal resistant or vandal-proof switches, designed to withstand abuse from nature and/or attempts to damage them. Ideally suited for use in public settings such as parking kiosks, ticket dispensers and elevators, anti-vandal switches are also used in industrial and testing equipment.
  • Pushbutton Switches – Sizes ranging from micro, miniature, small and subminiature, with sealed, through-hole, right angle, and surface mount options and a multitude of choices in cap styles. Highly versatile, illuminated options are available with LED color choices. Bi-color options make endless the combinations and applications.
See More
72 结果 PRODUCTS

A3M1ASQ12VDC2

CIT Relay and Switch

Automotive Relay with Metal Bracket - 28.5x28.5x26.5mm - SPST NO - Sealed - Quick Connect - 12VDC - Heavy Duty C ...

  • 有存货: 2

    inmediatamente


  • 1
    $3.399
  • 20
    $3.090
  • 60
    $2.770
See More

A61CS12VDC1.3R

CIT Relay and Switch

Automotive Relay - 22.5x15x25.2mm - SPDT - Sealed - PC Pin - 12VDC - 1.3W Coil - Internal Resistor

  • 有存货: 620

    inmediatamente


  • 25
    $2.44
  • 100
    $2.31
  • 250
    $2.17
See More

J104B2C12VDC.20S

CIT Relay and Switch

The J104B2C12VDC.20S is a sealed, high-sensitivity DPDT relay for PC board mounting with a 12VDC coil and 0.20W p ...

  • 已订购: 2500

    Ships 7/1/26


  • 25
    $1.301
  • 250
    $1.171
  • 500
    $1.098
See More

ANT12SECQE

CIT Relay and Switch

Miniature Toggle - SPDT - On-None-(On) Switch Function - 10.41mm Standard Actuator - 8.89mm Non-Threaded Keyway B ...

  • 有存货: 100

    inmediatamente


  • 100
    $1.78
  • 300
    $1.70
  • 500
    $1.65
See More

J114AF2CS12VDC.53

CIT Relay and Switch

UL Approved Relay - 29.0x12.7x20.0mm - DPDT - 12VDC - .53W Coil - PC Pin - Sealed

  • 有存货: 1825

    inmediatamente


  • 25
    $2.37
  • 100
    $1.92
  • 250
    $1.84
See More

J114FL2CS812VDC.41

CIT Relay and Switch

The J114FL2CS812VDC.41 is a DPDT PC board mount relay with a 12VDC coil and an 8A contact rating.

  • 有存货: 500

    inmediatamente


  • 25
    $2.55
  • 50
    $2.45
  • 100
    $2.39
See More

J1512CF24VAC1.2

CIT Relay and Switch

UL Approved Ice Cube Style Relay - DPDT - Solder Lug with Flange - 24VAC - 1.2VA Coil - Standard Contacts

  • 17 WEEKS

  • 20
    $4.20
  • 40
    $4.13
  • 100
    $4.03
See More

A101CS5VDC

CIT Relay and Switch

Automotive Relay - 12.0 (23.8)x12.9x9.9mm - SPDT - Sealed - 5VDC

  • 有存货: 2615

    inmediatamente


  • 25
    $1.93
  • 50
    $1.90
  • 100
    $1.87
See More

J123F1A24VDC.36

CIT Relay and Switch

General Purpose Relay - SPST-NO(1 Form A) - 15mA 24VDC Coil - 20A Contact - 380VAC/110VDC Switching - Class F Coi ...

  • 14 WEEKS

  • 250
    $1.22
  • 500
    $1.18
  • 1,000 +
    $1.05
See More

J115F11C24VDCS6.6U

CIT Relay and Switch

UL Approved Relay - 31.7x26.9x20.3mm - SPDT - 40A Contacts - PC Pin - Sealed - 24VDC - Pin 6 Removed - .6W Coil ...

  • 有存货: 150

    inmediatamente

  • 已订购: 1005

    Ships 8/31/26


  • 15
    $3.86
  • 105
    $2.72
  • 255
    $2.52
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!