Bourns® Products for Medical Applications

The quality and reliability of Bourns® electronic components make them ideal for applications critical to the diagnosis and treatment of patients. Bourns® products can be found in such instruments as diagnostic and imaging equipment, surgical instrumentation, infusion pumps and mobility devices.

  • USB 2.0 Single Port Protection - Discrete Solution
  • USB 2.0 Single Port Protection - Array Solution
  • Ethernet 10 / 100 Protection
  • CAN-bus - Surge Protection
  • RS-485 Protection
  • EMC Immunity Test (IEC6100-4-5)
See More
226 结果 PRODUCTS

2035-20-BLF

Bourns

Gas Discharge Tubes 200VDC 10kADC 10AAC 1pF Axial Thru-Hole Automotive

  • 有存货: 1480

    inmediatamente


  • 100
    $0.884
  • 300
    $0.772
  • 1,000
    $0.707
See More

2035-15-SM-RPLF

Bourns

Gas Discharge Tube (GDT) - 150VDC - 10kA DC - 10A AC - 1pF -Solder.

  • 有存货: 1500

    inmediatamente


  • 500
    $0.5990
  • 1,500
    $0.5225
  • 3,000
    $0.4675
See More

2035-23-BT1LF

Bourns

The 2035-23-BT1LF is a miniature 2-pole Gas Discharge Tube (GDT) providing overvoltage protection with a nominal ...

  • 有存货: 1000

    inmediatamente

  • 已订购: 3000

    Ships 6/29/26


  • 1,000
    $0.5454
  • 3,000
    $0.5034
  • 5,000
    $0.4666
See More

MOV-10D781K

Bourns

The MOV-10D781K is a 10 mm radial leaded metal oxide varistor designed for overvoltage transient protection.

  • 13 WEEKS

  • 1,600
    $0.2042
  • 3,200
    $0.1532
  • 4,800
    $0.1429
See More

MOV-10D241K

Bourns

Var MOV 150VAC/200VDC 2500A 240V Thru-Hole Radial Bulk

  • 已订购: 6000

    Ships 8/31/26


  • 1,000
    $0.1257
  • 3,000
    $0.1073
  • 5,000
    $0.1001
See More

TBU-CA085-200-WH

Bourns

Transient Blocking Unit (TBU) - Bidirectional - 6.5 x 4 x 0.85 mm - Maximum impulse voltage 850V - Maximum RMS vo ...

  • 已订购: 5520

    Ships 9/24/26


  • 250
    $0.902
  • 500
    $0.884
  • 1,000
    $0.867
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!