Power Relay - 8A - 1 Form C (SPDT) - 12VDC Coil - -40°C to +85°C - Thru Hole
产品说明书 附件 Notify Me
符合 RoHS 规定
Tube 包装
Certificate of Compliance Guarantee
描述
+
Power Relay - 8A - 1 Form C (SPDT) - 12VDC Coil - -40°C to +85°C - Thru Hole
Search Keywords: JS12NK
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:FCL Components America, Inc. (FCAI)
-
部件编号:JS12N-K
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
供应商标准包装:
20
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
100
多个:
20
9 Weeks
可以发货
7/7/26
Tariffs may apply for U.S. shipments