- 首页 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 242418FP-270M-01
描述
+
Non-shielded Power Chip Inductor - 27µH ±20% - 1.65A - DCR: 195mΩ
Search Keywords: 242418FP270M01
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Fastron
-
部件编号:242418FP-270M-01
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
1000
多个:
1000
12 Weeks
可以发货
8/27/26
PRICE (USD)
数量
Unit Price
1,000
$0.2036
3,000
$0.1948
5,000
$0.1920
8,000
$0.1841
10,000
$0.1836
25,000
$0.1768
50,000
$0.1764
100,000 +
$0.1745
Click for Quote
Log in
解锁特价