- 首页 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 0603AQC-R11J-08
描述
+
Wire-wound Ceramic Chip Inductor - 110nH ±5% - 0.60A - DCR: 0.59Ω
Search Keywords: 0603AQCR11J08
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Fastron
-
部件编号:0603AQC-R11J-08
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
1000
多个:
1000
8 Weeks
可以发货
7/27/26
PRICE (USD)
数量
Unit Price
1,000
$0.1782
3,000
$0.1704
5,000
$0.1679
8,000
$0.1654
25,000
$0.1547
50,000
$0.1524
100,000 +
$0.1501
Click for Quote
Log in
解锁特价