- 首页 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 0603AQC-011J-04
描述
+
Wire-wound Ceramic Chip Inductor - 11nH ±5% - 2.50A - DCR: 0.05Ω
Search Keywords: 0603AQC011J04
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Fastron
-
部件编号:0603AQC-011J-04
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
15000
产品指南
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
缺货数量的起订量:
3750
8 Weeks
可以发货
7/27/26
PRICE (USD)
数量
Unit Price
3,750
$0.2548
7,500
$0.1568
11,250
$0.1241
15,000 +
$0.1217
Click for Quote
Log in
解锁特价