- 首页 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 05HCP-220K-51
描述
+
Pluggable Inductor for High Currents - 20μH ±10% - 1.100A - DCR: 0.140Ω - Through Hole
Search Keywords: 05HCP220K51
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Fastron
-
部件编号:05HCP-220K-51
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000
产品指南
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
Minimum Order Quantity:
1000
多个:
1000
9 Weeks
可以发货
8/3/26
PRICE (USD)
数量
Unit Price
1,000
$0.5027
3,000
$0.4614
5,000
$0.4602
8,000
$0.4491
10,000
$0.4479
15,000
$0.4432
25,000 +
$0.4420
Click for Quote
Log in
解锁特价