Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
LED Spacer - UL94 V-2
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
8.0 A, 100 V NPN Darlington Bipolar Power Transistor
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
PP75-CNT-#6 AWG (B00376P1)
PP75-HSG W/SPG-BLACK
PP75-HSG W/SPG-RED