- 首页 ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- TG2016SMN27.0000M-MCGNNM0
TG2016SMN27.0000M-MCGNNM0
Epson America
TG2016SMN 27.0000M-MCGNNM0: TCXO 2.8V~3.3V 0.5PPM -40~85C NON O/E 1K TR
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
描述
+
TG2016SMN 27.0000M-MCGNNM0: TCXO 2.8V~3.3V 0.5PPM -40~85C NON O/E 1K TR
Search Keywords: TG2016SMN270000MMCGNNM0
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Epson America
-
部件编号:TG2016SMN27.0000M-MCGNNM0
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
1000
多个:
1000
20 Weeks
可以发货
9/18/26
PRICE (USD)
数量
Unit Price
1,000
$0.4925
3,000
$0.4648
5,000
$0.4521
8,000
$0.4400
10,000
$0.4389
15,000
$0.4378
25,000 +
$0.4342
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments