- 首页 ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SG-8018CB49.0908M-TJHSA0
SG-8018CB49.0908M-TJHSA0
Epson America
SG-8018CB 49.0908M-TJHSA0: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C ST 1K TR
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
描述
+
SG-8018CB 49.0908M-TJHSA0: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C ST 1K TR
Search Keywords: SG8018CB490908MTJHSA0
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Epson America
-
部件编号:SG-8018CB49.0908M-TJHSA0
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
500
6 Weeks
可以发货
6/8/26
PRICE (USD)
数量
Unit Price
500
$0.656
1,000
$0.627
3,000
$0.575
5,000
$0.574
8,000
$0.560
10,000
$0.559
15,000
$0.553
25,000 +
$0.538
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments