- 首页 ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SG-8018CA16.0000M-TJHPA3
SG-8018CA16.0000M-TJHPA3
Epson America
SG-8018CA 16.0000M-TJHPA3: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C O/E 250TR
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
描述
+
SG-8018CA 16.0000M-TJHPA3: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C O/E 250TR
Search Keywords: SG8018CA160000MTJHPA3
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Epson America
-
部件编号:SG-8018CA16.0000M-TJHPA3
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8541600025
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
250
多个:
250
16 Weeks
可以发货
8/18/26
PRICE (USD)
数量
Unit Price
250
$0.828
500
$0.791
1,000
$0.757
2,500
$0.726
5,000
$0.707
7,500
$0.705
10,000
$0.697
15,000 +
$0.696
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments