- 首页 ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Oscillators Misc ›
- EG-2121CA125.0000M-LGRNL0
EG-2121CA125.0000M-LGRNL0
Epson America
MHZ 2.5V+/-50PPM(-5~85C) W/O AGING 1K TR
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
描述
+
MHZ 2.5V+/-50PPM(-5~85C) W/O AGING 1K TR
Search Keywords: EG2121CA1250000MLGRNL0
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Epson America
-
部件编号:EG-2121CA125.0000M-LGRNL0
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
250
16 Weeks
可以发货
9/2/26
PRICE (USD)
数量
Unit Price
250
$48.36
500
$24.70
750
$16.81
1,000 +
$16.48
Click for Quote
Log in
解锁特价