- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M5D0112S-A
M5D0112S-A
Electroswitch
The M5D0112S-A is a single-pole, single-deck rotary switch featuring 30° indexing and adjustable stops for 2 to 12 shorting p ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
The M5D0112S-A is a single-pole, single-deck rotary switch featuring 30° indexing and adjustable stops for 2 to 12 shorting positions.
Search Keywords: M5D0112SA
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Electroswitch
-
部件编号:M5D0112S-A
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
Number of Positions:12
-
Pole Throw Configuration:SP12T
-
Actuator Length:11.11 mm
-
Dimension:25.4mm x 25.4mm x 54.23 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:2.5@120VAC A
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
7
Ships today, if you order in
6 Weeks
可以发货
6/16/26
PRICE (USD)
数量
Unit Price
1
$105.34
5
$101.27
10
$99.10
20
$97.12
50
$76.95
100 +
$58.79
Click for Quote
Log in
解锁特价