- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 346-034-555-204
描述
+
Card Edge Connectors - 34 Contacts - 0.125” (3.175mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 346034555204
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:EDAC
-
部件编号:346-034-555-204
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5
9 Weeks
可以发货
8/5/26
PRICE (USD)
数量
Unit Price
5
$9.91
25
$8.98
50
$8.58
100
$5.37
250
$4.40
500
$3.99
1,000 +
$3.68
Click for Quote
Log in
解锁特价