help desk software
Image is representational - see mfr. specs

19115-2-4039

ebm-papst

Thrml Mgmt Access Grill Guard 350mm Black Phosphatized Steel Wire

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述 +
Thrml Mgmt Access Grill Guard 350mm Black Phosphatized Steel Wire
Search Keywords: 1911524039
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    ebm-papst
  • 部件编号:
    19115-2-4039
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pressure:
    N/R
  • Material:
    Steel Wire
  • Operating Temperature:
    N/A
  • Dimension:
    380mm dia
  • Tensile Strength:
    N/R
  • Density:
    N/R
  • Fits Fan Size:
    350 mm
  • Family:
    19115
  • Dielectric Constant:
    N/R
  • Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
16 Weeks 可以发货 3/12/26
缺货订单
PRICE (USD)
数量
Unit Price
1
$79.59
5
$71.02
10
$68.90
25
$63.23
50
$58.48
100
$56.92
250 +
$45.83
Click for Quote
Log in 解锁特价