help desk software
Image is representational - see mfr. specs

Fuse Block 6.3A 250V Lug Screw Mount

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Discontinued
Bulk 包装
Certificate of Compliance Guarantee
描述 +
Fuse Block 6.3A 250V Lug Screw Mount
Search Keywords: HTC10M
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Eaton Electronics / Bussmann
  • 部件编号:
    HTC-10M
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908085
  • COO:
    IT
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fuse Block
  • Mounting:
    Screw Mount
  • Termination Type:
    Solder
  • Current Rating:
    6.3 A
  • Voltage Rating:
    250 V
Tools/3D Models +
产品指南 +
  • This product is discontinued, but still in stock.

Contact for Pricing
此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。
请求定价
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 66
Ships today, if you order in