- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 84-ADKS-C19-04B7
描述
+
Capacitive sensor switch with IO-Link Stainless Steel - Ø 22.5 mm - Ø 30 mm - Flush - Illuminated - Plastic - transparent - Round - Stainless steel 316L - Connector M12 - IP69K - IK08 - RESET (C19)
Search Keywords: 84ADKSC1904B7
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:EAO
-
部件编号:84-ADKS-C19-04B7
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
8 Weeks
可以发货
7/6/26
PRICE (USD)
数量
Unit Price
1
$99.21
5
$91.81
10
$89.14
20
$84.26
50
$82.01
100 +
$80.93
Click for Quote
Log in
解锁特价