- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- 84-8001.2640
描述
+
Indicator element - Red - Single-LED - 24 V DC ±10 % - Flat ribbon cable
Search Keywords: 8480012640
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:EAO
-
部件编号:84-8001.2640
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:CH
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
8 Weeks
可以发货
7/1/26
PRICE (USD)
数量
Unit Price
1
$24.40
5
$22.82
10
$21.77
25
$21.12
50
$20.51
100
$19.38
250 +
$18.87
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments