- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 82-6551.2123
描述
+
Illuminated pushbutton Ø 22 mm silver contact - Maintained - 240 V - 12 V AC/DC - 1 C - Soldering terminal - 2.8 x 0.5 mm - Round - Aluminium - Blue - Nature
Search Keywords: 8265512123
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:EAO
-
部件编号:82-6551.2123
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CH
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
8 Weeks
可以发货
7/29/26
PRICE (USD)
数量
Unit Price
1
$26.16
5
$24.47
10
$23.34
25
$22.64
50
$21.67
100
$20.78
250 +
$20.23
Click for Quote
Log in
解锁特价