- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 82-6172.2000
描述
+
Pushbutton Ø 22 mm silver contact - Maintained - 240 V - 1 C - Screw terminal - Round - Stainless steel - Silver
Search Keywords: 8261722000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:EAO
-
部件编号:82-6172.2000
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CH
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
8 Weeks
可以发货
6/30/26
PRICE (USD)
数量
Unit Price
1
$25.84
5
$24.18
10
$23.06
25
$22.37
50
$21.72
100
$20.53
250 +
$19.99
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments