- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 51-135.022DF
描述
+
Actuator - Ø 25 mm - Round - 1 NC / 1 NO - Rest (a) - Maintained (a) - Plug-in terminal - 2.8 x 0.5 mm - IP65 - according to DIN EN 60529
Search Keywords: 51135022DF
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:EAO
-
部件编号:51-135.022DF
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CH
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
8 Weeks
可以发货
7/29/26
PRICE (USD)
数量
Unit Price
1
$81.48
5
$75.40
10
$73.22
20
$69.21
50
$67.36
100 +
$66.47
Click for Quote
Log in
解锁特价