- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 45-290Z.2000.113
描述
+
Actuator - Ø 22.3 mm - Ø 29,5 mm - Round - Silver - Metal - Momentary - Rest (a) - Momentary - IP66 - IP67 - IP69K
Search Keywords: 45290Z2000113
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:EAO
-
部件编号:45-290Z.2000.113
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
8 Weeks
可以发货
7/15/26
PRICE (USD)
数量
Unit Price
1
$79.45
5
$70.89
10
$68.78
25
$63.12
50
$62.97
100
$61.44
250 +
$59.08
Click for Quote
Log in
解锁特价