- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 100SP5T1B3M6REH
描述
+
Toggle Switch - SPDT - On-Off-(On) - 20V - 0.4VA - Gold Plated Contacts - Right Angle PC Mount - 1/4-40UNS x .280" Bushing - Hardware Incl
Search Keywords: 100SP5T1B3M6REH
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:E-Switch
-
部件编号:100SP5T1B3M6REH
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
96
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
240
13 Weeks
可以发货
8/31/26