- 首页 ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- TPSMF4L130A
TPSMF4L130A
Diotec Semiconductors
TVS - SOD-123FL - 150°C - 400W - 130V - Unidirectional
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
TVS - SOD-123FL - 150°C - 400W - 130V - Unidirectional
Search Keywords: TPSMF4L130A
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Diotec Semiconductors
-
部件编号:TPSMF4L130A
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Reel Pack:
3000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
3000
多个:
3000
8 Weeks
可以发货
6/30/26
PRICE (USD)
数量
Unit Price
3,000
$0.0502
6,000
$0.0471
12,000
$0.0451
27,000
$0.0438
51,000
$0.0426
102,000
$0.0409
150,000
$0.0388
252,000 +
$0.0387
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments