- 首页 ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- SMZ15B
SMZ15B
Diotec Semiconductors
Zener - Melf - 15V - 2W - ±2%
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
Zener - Melf - 15V - 2W - ±2%
Search Keywords: SMZ15B
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Diotec Semiconductors
-
部件编号:SMZ15B
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:SI
-
Reel Pack:
5000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5000
多个:
5000
8 Weeks
可以发货
6/30/26
PRICE (USD)
数量
Unit Price
5,000
$0.0688
10,000
$0.0658
25,000
$0.0622
50,000
$0.0620
100,000
$0.0567
150,000
$0.0566
250,000 +
$0.0560
Click for Quote
Log in
解锁特价