- 首页 ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SK60100CD2
SK60100CD2
Diotec Semiconductors
Schottky - D2PAK - 100V - 60A - 150°C
产品说明书 附件 Notify Me
符合 RoHS 规定
Tube 包装
Certificate of Compliance Guarantee
描述
+
Schottky - D2PAK - 100V - 60A - 150°C
Search Keywords: SK60100CD2
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Diotec Semiconductors
-
部件编号:SK60100CD2
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
供应商标准包装:
1000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
50
8 Weeks
可以发货
6/30/26
PRICE (USD)
数量
Unit Price
50
$0.935
250
$0.760
500
$0.758
1,000
$0.726
3,000
$0.666
5,000
$0.633
8,000
$0.616
15,000 +
$0.608
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments