- 首页 ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- MMFTN612K
MMFTN612K
Diotec Semiconductors
MOSFET - SOT-23 - N - 600V - 40 mA,150Ω - 150°C
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
MOSFET - SOT-23 - N - 600V - 40 mA,150Ω - 150°C
Search Keywords: MMFTN612K
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Diotec Semiconductors
-
部件编号:MMFTN612K
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
Reel Pack:
3000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
750
12 Weeks
可以发货
7/29/26
PRICE (USD)
数量
Unit Price
750
$1.0106
1,500
$0.6219
2,250
$0.4924
3,000 +
$0.4825
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments