- 首页 ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- MM3Z27B-AQ
MM3Z27B-AQ
Diotec Semiconductors
Zener - SOD-323F - 27V - 0.3W - ±5% - AEC-Q101
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
Zener - SOD-323F - 27V - 0.3W - ±5% - AEC-Q101
Search Keywords: MM3Z27BAQ
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Diotec Semiconductors
-
部件编号:MM3Z27B-AQ
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Reel Pack:
3000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
3000
多个:
3000
6 Weeks
可以发货
6/17/26
PRICE (USD)
数量
Unit Price
3,000
$0.0252
9,000
$0.0199
27,000
$0.0190
51,000
$0.0187
102,000
$0.0180
150,000
$0.0179
252,000
$0.0172
501,000 +
$0.0172
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments