- 首页 ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- LDP03-26CAYD2-AQ
LDP03-26CAYD2-AQ
Diotec Semiconductors
TVS - D2PAK - 175°C - 8000W - 22V - Bidirectional - AEC-Q101
产品说明书 附件 Notify Me
符合 RoHS 规定
Tube 包装
Certificate of Compliance Guarantee
描述
+
TVS - D2PAK - 175°C - 8000W - 22V - Bidirectional - AEC-Q101
Search Keywords: LDP0326CAYD2AQ
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Diotec Semiconductors
-
部件编号:LDP03-26CAYD2-AQ
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
供应商标准包装:
1000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
250
9 Weeks
可以发货
8/3/26