- 首页 ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LDI92-B3.0EN
LDI92-B3.0EN
Diotec Semiconductors
VR - SOT-23-5 - 6V - 2.94V - 3.06V - 125°C - 800 nA
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
VR - SOT-23-5 - 6V - 2.94V - 3.06V - 125°C - 800 nA
Search Keywords: LDI92B30EN
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Diotec Semiconductors
-
部件编号:LDI92-B3.0EN
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85423990
-
COO:CN
-
Reel Pack:
3000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
3000
多个:
3000
6 Weeks
可以发货
6/16/26
PRICE (USD)
数量
Unit Price
3,000
$0.0588
6,000
$0.0586
9,000
$0.0562
12,000
$0.0561
27,000
$0.0532
51,000
$0.0530
102,000
$0.0511
150,000 +
$0.0486
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments