- 首页 ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LDI734C1.2EN
LDI734C1.2EN
Diotec Semiconductors
VR - SOT-23-5 - 6V - 1.18V - 1.22V
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
VR - SOT-23-5 - 6V - 1.18V - 1.22V
Search Keywords: LDI734C12EN
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Diotec Semiconductors
-
部件编号:LDI734C1.2EN
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85423990
-
COO:CN
-
Reel Pack:
3000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
3000
多个:
3000
10 Weeks
可以发货
7/14/26
PRICE (USD)
数量
Unit Price
3,000
$0.0465
6,000
$0.0436
12,000
$0.0417
27,000
$0.0406
51,000
$0.0395
102,000
$0.0379
150,000
$0.0361
252,000 +
$0.0360
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments