Image is representational - see mfr. specs

MOSFET - PowerQFN 5x6 - N - 40V - 255A - 1.1mΩ - 150°C

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述 +
MOSFET - PowerQFN 5x6 - N - 40V - 255A - 1.1mΩ - 150°C
Search Keywords: DI255N04PQ
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Diotec Semiconductors
  • 部件编号:
    DI255N04PQ
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85412900
  • COO:
    CN
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
1250
8 Weeks 可以发货 7/27/26
缺货订单
PRICE (USD)
数量
Unit Price
1,250
$0.9500
2,500
$0.5846
3,750
$0.4628
5,000 +
$0.4536
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!