- 首页 ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI070N01PTK
DI070N01PTK
Diotec Semiconductors
MOSFET - PowerQFN 3x3 - N - 12V - 70A - 3.8mΩ - 175°C
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
MOSFET - PowerQFN 3x3 - N - 12V - 70A - 3.8mΩ - 175°C
Search Keywords: DI070N01PTK
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Diotec Semiconductors
-
部件编号:DI070N01PTK
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
Reel Pack:
5000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5000
多个:
5000
8 Weeks
可以发货
7/1/26
PRICE (USD)
数量
Unit Price
5,000
$0.1128
10,000
$0.1096
25,000
$0.1066
50,000
$0.1024
100,000
$0.0972
150,000 +
$0.0960
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments